
9ZXL1251AKILF | |
|---|---|
DigiKey Part Number | 800-9ZXL1251AKILF-ND |
Manufacturer | |
Manufacturer Product Number | 9ZXL1251AKILF |
Description | VFQFPN 9.00X9.00X0.90 MM, 0.50MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Intel QPI, PCI Express (PCIe) IC 150MHz 1 Output 64-VFQFPN (9x9) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:12 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 150MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Intel QPI, PCI Express (PCIe) | Package / Case 64-VFQFN Exposed Pad |
Input HCSL | Supplier Device Package 64-VFQFPN (9x9) |
Output LP-HCSL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 207 | 4,27990 € | 885,94 € |
| Unit Price without VAT: | 4,27990 € |
|---|---|
| Unit Price with VAT: | 5,13588 € |

