
9ZML1252EKILF | |
|---|---|
DigiKey Part Number | 800-3841-ND |
Manufacturer | |
Manufacturer Product Number | 9ZML1252EKILF |
Description | IC DB1200ZL OEM MUX DERIV 72QFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | IC 400MHz 1 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | - | |
PLL | Yes with Bypass | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VFQFPN (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,48000 € | 10,48 € |
| 10 | 7,97800 € | 79,78 € |
| 25 | 7,37440 € | 184,36 € |
| 168 | 6,53571 € | 1 098,00 € |
| 336 | 6,32845 € | 2 126,36 € |
| 504 | 6,22502 € | 3 137,41 € |
| 1 008 | 6,07375 € | 6 122,34 € |
| Unit Price without VAT: | 10,48000 € |
|---|---|
| Unit Price with VAT: | 12,57600 € |

