
9FGV0431AKLFT | |
|---|---|
DigiKey Part Number | 9FGV0431AKLFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9FGV0431AKLFT |
Description | IC DISTRIBUTION PCIE 32-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution) IC 100MHz 1 Output 32-VFQFPN (5x5) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:5 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 100MHz |
Part Status Active | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 32-VFQFN Exposed Pad |
Input Crystal | Supplier Device Package 32-VFQFPN (5x5) |
Output HCSL, LVCMOS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,56247 € | 3 906,18 € |
| 5 000 | 1,52998 € | 7 649,90 € |
| Unit Price without VAT: | 1,56247 € |
|---|---|
| Unit Price with VAT: | 1,87496 € |

