
9DBV0841AKILFT | |
|---|---|
DigiKey Part Number | 9DBV0841AKILFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9DBV0841AKILFT |
Description | IC CLOCK BUFFER PCIE 48-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) Clock Buffer/Driver, Multiplexer IC 137.5MHz 1 Output 48-VFQFPN (6x6) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:8 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 137.5MHz |
Part Status Active | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, PCI Express (PCIe) | Package / Case 48-VFQFN Exposed Pad |
Input HCSL | Supplier Device Package 48-VFQFPN (6x6) |
Output HCSL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,38865 € | 5 971,62 € |
| Unit Price without VAT: | 2,38865 € |
|---|---|
| Unit Price with VAT: | 2,86638 € |

