
9DBV0531AKILFT | |
|---|---|
DigiKey Part Number | 800-9DBV0531AKILFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9DBV0531AKILFT |
Description | VFQFPN 5.00X5.00X0.90 MM, 0.50MM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Networking Interface 32-VFQFPN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 1.9V |
Manufacturer Renesas Electronics Corporation | Package / Case 32-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 32-VFQFPN (5x5) |
Part Status Active | Mounting Type Surface Mount |
Applications Networking | Base Product Number |
Interface SMBus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,74076 € | 4 351,90 € |
| Unit Price without VAT: | 1,74076 € |
|---|---|
| Unit Price with VAT: | 2,08891 € |

