
9DBU0841AKLF | |
---|---|
DigiKey Part Number | 800-2808-ND |
Manufacturer | |
Manufacturer Product Number | 9DBU0841AKLF |
Description | IC BUFFER 8OUTPUT 1.5V 48MLF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 167MHz 1 Output 48-VFQFPN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 167MHz | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,84000 € | 3,84 € |
10 | 2,91400 € | 29,14 € |
25 | 2,68280 € | 67,07 € |
100 | 2,42830 € | 242,83 € |
490 | 2,23592 € | 1 095,60 € |
980 | 2,17539 € | 2 131,88 € |
1 470 | 2,14510 € | 3 153,30 € |
2 940 | 2,10066 € | 6 175,94 € |
Unit Price without VAT: | 3,84000 € |
---|---|
Unit Price with VAT: | 4,60800 € |