32-VFQFPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9DBU0641AKILF

DigiKey Part Number
800-2799-ND
Manufacturer
Manufacturer Product Number
9DBU0641AKILF
Description
IC BUFFER 6OUTPUT 1.5V 40MLF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) IC 167MHz 1 Output 40-VFQFPN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
HCSL
Output
LP-HCSL
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
Yes/Yes
Frequency - Max
167MHz
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,89000 €3,89 €
102,95700 €29,57 €
252,72320 €68,08 €
1002,46530 €246,53 €
4902,27049 €1 112,54 €
9802,20921 €2 165,03 €
1 4702,17853 €3 202,44 €
2 9402,13352 €6 272,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,89000 €
Unit Price with VAT:4,66800 €