
9DBL0941BKILF | |
|---|---|
DigiKey Part Number | 800-9DBL0941BKILF-ND |
Manufacturer | |
Manufacturer Product Number | 9DBL0941BKILF |
Description | IC DISTRIBUTION PCIE 48-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution) IC 200MHz 1 Output 48-VFQFPN (6x6) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:9 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 200MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
PLL Yes | Operating Temperature -40°C ~ 85°C (TA) |
Main Purpose PCI Express (PCIe) | Mounting Type Surface Mount |
Input Clock | Package / Case 48-VFQFN Exposed Pad |
Output HCSL | Supplier Device Package 48-VFQFPN (6x6) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 2,12033 € | 1 038,96 € |
| Unit Price without VAT: | 2,12033 € |
|---|---|
| Unit Price with VAT: | 2,54440 € |


