
9DB306BLLF | |
|---|---|
DigiKey Part Number | 800-2089-ND |
Manufacturer | |
Manufacturer Product Number | 9DB306BLLF |
Description | IC JITTER ATTENUATOR PCIE 28TSOP |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Jitter Attenuator, Multiplexer IC 140MHz 1 Output 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL, LVDS, LVHSTL, LVPECL, SSTL | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 140MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |

