MFR Recommended

9DB1904BKLFT | |
|---|---|
DigiKey Part Number | 9DB1904BKLFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9DB1904BKLFT |
Description | IC CLOCK BUFFER PCIE 72-VFQFN |
Customer Reference | |
Detailed Description | Intel QPI, PCI Express (PCIe) Clock Buffer/Driver, Multiplexer IC 400MHz 1 Output 72-VFQFPN (10x10) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:19 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 400MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Intel QPI, PCI Express (PCIe) | Package / Case 72-VFQFN Exposed Pad |
Input Clock | Supplier Device Package 72-VFQFPN (10x10) |
Output Clock | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9ZX21901DKLFT | Renesas Electronics Corporation | 0 | 9ZX21901DKLFT-ND | 3,52234 € | MFR Recommended |


