
954101DFLFT | |
|---|---|
DigiKey Part Number | 800-1234-2-ND - Tape & Reel (TR) 800-1234-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 954101DFLFT |
Description | IC CLK/FREQ SYN PCIE 56-TFSOP |
Customer Reference | |
Detailed Description | Intel CPU, PCI Express (PCIe), Timing Control Hub™ Clock/Frequency Synthesizer IC 400MHz 1 Output 56-TSSOP |
Category | Number of Circuits 1 |
Manufacturer Renesas Electronics Corporation | Ratio - Input:Output 1:21 |
Series | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Max 400MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Intel CPU, PCI Express (PCIe), Timing Control Hub™ | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Input Crystal | Supplier Device Package 56-TSSOP |
Output Clock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,79000 € | 5,79 € |
| 10 | 4,44800 € | 44,48 € |
| 25 | 4,11400 € | 102,85 € |
| 100 | 3,74700 € | 374,70 € |
| 250 | 3,57204 € | 893,01 € |
| 500 | 3,46654 € | 1 733,27 € |
| Unit Price without VAT: | 5,79000 € |
|---|---|
| Unit Price with VAT: | 6,94800 € |

