
954101DFLF | |
|---|---|
DigiKey Part Number | 800-3365-5-ND |
Manufacturer | |
Manufacturer Product Number | 954101DFLF |
Description | IC CLK/FREQ SYN PCIE 56-BSSOP |
Customer Reference | |
Detailed Description | Intel CPU, PCI Express (PCIe), Timing Control Hub™ Clock/Frequency Synthesizer IC 400MHz 1 Output 56-SSOP |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Renesas Electronics Corporation | Ratio - Input:Output 1:21 |
Series | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 400MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Intel CPU, PCI Express (PCIe), Timing Control Hub™ | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Input Crystal | Supplier Device Package 56-SSOP |
Output Clock | Base Product Number |

