
90E21PYGI | |
|---|---|
DigiKey Part Number | IDT90E21PYGI-ND |
Manufacturer | |
Manufacturer Product Number | 90E21PYGI |
Description | IC ENERGY METERING 28SSOP |
Customer Reference | |
Detailed Description | Single Phase Meter IC 28-SSOP |
Category | Meter Type Single Phase |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Input Impedance 1kOhm, 50kOhm | Supplier Device Package 28-SSOP |
Measurement Error 0.5% | Base Product Number |
Voltage - Supply 2.8 V ~ 3.6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 1,49460 € | 351,23 € |
| Unit Price without VAT: | 1,49460 € |
|---|---|
| Unit Price with VAT: | 1,79352 € |

