
8T73S1802NLGI/W | |
|---|---|
DigiKey Part Number | 800-4189-2-ND - Tape & Reel (TR) 800-4189-1-ND - Cut Tape (CT) 800-4189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8T73S1802NLGI/W |
Description | IC CLK BUFFER 1:2 1GHZ 16VFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:2 1 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output LVCMOS, LVPECL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 1 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer (Distribution), Divider | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:2 | Supplier Device Package 16-VFQFPN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVDS, LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8T73S1802NLGI | Renesas Electronics Corporation | 1 173 | 800-4104-ND | 9,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,11614 € | 12 790,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 € | 8,13 € |
| 10 | 6,33300 € | 63,33 € |
| 25 | 5,88480 € | 147,12 € |
| 100 | 5,39110 € | 539,11 € |
| 250 | 5,15580 € | 1 288,95 € |
| 500 | 5,01396 € | 2 506,98 € |
| 1 000 | 4,89725 € | 4 897,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,46000 € | 8,46 € |
| 10 | 6,58700 € | 65,87 € |
| 25 | 6,12000 € | 153,00 € |
| 100 | 5,60670 € | 560,67 € |
| 250 | 5,36200 € | 1 340,50 € |
| 500 | 5,21452 € | 2 607,26 € |
| 1 000 | 5,09314 € | 5 093,14 € |
| Unit Price without VAT: | 8,13000 € |
|---|---|
| Unit Price with VAT: | 9,75600 € |

