
LMR-400-SMRA-BM(QTY:14ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-SMRA-BM(QTY:14ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-SMRA-BM(QTY:14ft) |
Description | COAX CBL SMA TO BNC 14' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to BNC LMR 400 168.0" (4.3m) 14.0' |
Datasheet | Datasheet |
Category | 2nd Connector BNC Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 168.0" (4.3m) 14.0' |
Style SMA to BNC | Cable Type LMR 400 |
1st Connector SMA Plug, Right Angle | Cable Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,43000 € | 66,43 € |
| 10 | 63,40500 € | 634,05 € |
| 25 | 60,38520 € | 1 509,63 € |
| Unit Price without VAT: | 66,43000 € |
|---|---|
| Unit Price with VAT: | 79,71600 € |

