IC 1GHz 1 56-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T49N285A-998NLGI

DigiKey Part Number
800-3698-ND
Manufacturer
Manufacturer Product Number
8T49N285A-998NLGI
Description
IC TRANSLATOR UNIV FREQ VFQFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
IC 1GHz 1 56-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
3:8
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
Yes/Yes
Series
Frequency - Max
1GHz
Packaging
Tray
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
2.375V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
HCSL, LVCMOS, LVDSM, LVHSTL, LVPECL, Crystal
Package / Case
56-VFQFN Exposed Pad
Output
HSCL, LVCMOS, LVDS, LVPECL
Supplier Device Package
56-VFQFPN (8x8)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,16000 €14,16 €
1010,91200 €109,12 €
2510,12560 €253,14 €
1009,27280 €927,28 €
2608,85542 €2 302,41 €
5208,61679 €4 480,73 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,16000 €
Unit Price with VAT:16,99200 €