Jitter Attenuator IC 1GHz 1 56-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T49N285A-998NLGI8

DigiKey Part Number
8T49N285A-998NLGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8T49N285A-998NLGI8
Description
IC JITTER ATTEN 56VFQFPN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Jitter Attenuator IC 1GHz 1 56-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
3:8
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
Yes/Yes
Series
Frequency - Max
1GHz
Packaging
Tape & Reel (TR)
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
2.375V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Jitter Attenuator
Mounting Type
Surface Mount
PLL
Yes with Bypass
Package / Case
56-VFQFN Exposed Pad
Input
HCSL, LVCMOS, LVDSM, LVHSTL, LVPECL, Crystal
Supplier Device Package
56-VFQFPN (8x8)
Output
HSCL, LVCMOS, LVDS, LVPECL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,91324 €26 739,72 €
Manufacturers Standard Package
Unit Price without VAT:8,91324 €
Unit Price with VAT:10,69589 €