MFR Recommended

8T49N222B-101NLGI | |
|---|---|
DigiKey Part Number | 8T49N222B-101NLGI-ND |
Manufacturer | |
Manufacturer Product Number | 8T49N222B-101NLGI |
Description | IC TRANSLATOR UNIV FREQ 48VFQFN |
Customer Reference | |
Detailed Description | IC 125MHz 1 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 125MHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 2.375V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input HCSL, LVDS, LVHSTL, LVPECL | Package / Case 48-VFQFN Exposed Pad |
Output LVDS | Supplier Device Package 48-VQFN (7x7) |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8T49N222B-000NLGI | Renesas Electronics Corporation | 260 | 800-3966-ND | 56,65000 € | MFR Recommended |


