
8T49N1083NLGI | |
---|---|
DigiKey Part Number | 800-4176-ND |
Manufacturer | |
Manufacturer Product Number | 8T49N1083NLGI |
Description | IC FREQ TRANS |
Customer Reference | |
Detailed Description | Frequency Translator IC 1.3GHz 1 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Frequency Translator | |
PLL | Yes | |
Input | HCSL, LVDS, LVHSTL, LVPECL | |
Output | LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 1.3GHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,33000 € | 19,33 € |
10 | 15,47900 € | 154,79 € |
25 | 14,51960 € | 362,99 € |
100 | 13,46440 € | 1 346,44 € |
Unit Price without VAT: | 19,33000 € |
---|---|
Unit Price with VAT: | 23,19600 € |