Clock Fanout Buffer (Distribution), Multiplexer IC 3:7 2 GHz 36-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T39S06ANBGI8

DigiKey Part Number
800-8T39S06ANBGI8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8T39S06ANBGI8
Description
IC CLK BUFFER 3:7 2GHZ 36VFQFPN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 3:7 2 GHz 36-WFQFN Exposed Pad
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCSL, LVDS, LVPECL
Manufacturer
Renesas Electronics Corporation
Frequency - Max
2 GHz
Packaging
Tape & Reel (TR)
Voltage - Supply
2.375V ~ 2.625V, 3.135V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
36-WFQFN Exposed Pad
Ratio - Input:Output
3:7
Supplier Device Package
36-VFQFPN (6x6)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
HCSL, HSTL, LVDS, LVPECL, Crystal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,36880 €18 422,00 €
Manufacturers Standard Package
Unit Price without VAT:7,36880 €
Unit Price with VAT:8,84256 €