Parametric Equivalent

8SLVS1118NLGI8 | |
|---|---|
DigiKey Part Number | 800-8SLVS1118NLGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8SLVS1118NLGI8 |
Description | IC CLK BUFFER 1:18 2GHZ 48VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:18 2 GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output LVDS, LVPECL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 2 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 48-VFQFN Exposed Pad |
Ratio - Input:Output 1:18 | Supplier Device Package 48-VFQFPN (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVCMOS, LVDS, LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8SLVS1118NLGI/W | Renesas Electronics Corporation | 0 | 800-8SLVS1118NLGI/WTR-ND | 14,41040 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,25588 € | 26 511,76 € |
| Unit Price without VAT: | 13,25588 € |
|---|---|
| Unit Price with VAT: | 15,90706 € |


