
89H32T8G2ZCBLG | |
|---|---|
DigiKey Part Number | 89H32T8G2ZCBLG-ND |
Manufacturer | |
Manufacturer Product Number | 89H32T8G2ZCBLG |
Description | IC INTFACE SPECIALIZED 484FCBGA |
Customer Reference | |
Detailed Description | Switch Interfacing Interface 484-FCBGA (23x23) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Switch Interfacing | |
Interface | PCI Express | |
Voltage - Supply | 3.3V | |
Package / Case | 484-BBGA, FCBGA | |
Supplier Device Package | 484-FCBGA (23x23) | |
Mounting Type | Surface Mount | |
Base Product Number |

