
89H24NT6AG2ZCHLGI | |
|---|---|
DigiKey Part Number | 800-2576-ND |
Manufacturer | |
Manufacturer Product Number | 89H24NT6AG2ZCHLGI |
Description | IC INTFACE SPECIALIZED 484FCBGA |
Customer Reference | |
Detailed Description | Switch Interfacing Interface 484-FCBGA (23x23) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Renesas Electronics Corporation | Package / Case 484-BBGA, FCBGA |
Packaging Tray | Supplier Device Package 484-FCBGA (23x23) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Switch Interfacing | Base Product Number |
Interface PCI Express |

