Clock Multiplexer IC 4:1 2 GHz 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

854S057BGILF

DigiKey Part Number
800-2232-ND
Manufacturer
Manufacturer Product Number
854S057BGILF
Description
IC CLK MULTIPLX 4:1 2GHZ 20TSSOP
Customer Reference
Detailed Description
Clock Multiplexer IC 4:1 2 GHz 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Manufacturer
Renesas Electronics Corporation
Frequency - Max
2 GHz
Packaging
Tube
Voltage - Supply
2.375V ~ 2.625V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
4:1
Supplier Device Package
20-TSSOP
Differential - Input:Output
Yes/Yes
Base Product Number
Input
CML, LVDS, LVPECL, SSTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types