MFR Recommended

853S9252BKILF | |
|---|---|
DigiKey Part Number | 800-3996-ND |
Manufacturer | |
Manufacturer Product Number | 853S9252BKILF |
Description | IC CLK BUFFER 1:2 3GHZ 16VFQFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output ECL, LVPECL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 3 GHz |
Packaging Tray | Voltage - Supply 2.375V ~ 3.63V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:2 | Supplier Device Package 16-VFQFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, ECL, LVDS, LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8SLVP1102ANLGI | Renesas Electronics Corporation | 4 | 800-3259-ND | 5,43000 € | MFR Recommended |
| NB7L14MNG | onsemi | 268 | NB7L14MNGOS-ND | 13,07000 € | Similar |



