
82V3280EQG8 | |
|---|---|
DigiKey Part Number | 82V3280EQG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 82V3280EQG8 |
Description | IC PLL WAN SE STRATUM 2 100TQFP |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, Stratum IC 622.08MHz 1 Output 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH, Stratum | |
Input | CMOS, LVDS, PECL | |
Output | CMOS, LVDS, PECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 14:9 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 622.08MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP Exposed Pad | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 146,65449 € | 109 990,87 € |
| Unit Price without VAT: | 146,65449 € |
|---|---|
| Unit Price with VAT: | 175,98539 € |


