
82V3011PVG | |
|---|---|
DigiKey Part Number | 82V3011PVG-ND |
Manufacturer | |
Manufacturer Product Number | 82V3011PVG |
Description | IC CLK/FREQ GEN TELECOM 56-BSSOP |
Customer Reference | |
Detailed Description | Telecom Clock/Frequency Generator IC 32.768MHz 1 Output 56-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Telecom | |
Input | Clock | |
Output | CMOS, LVDS, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:12 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 32.768MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |

