
82V3001APVG | |
|---|---|
DigiKey Part Number | 800-2182-ND |
Manufacturer | |
Manufacturer Product Number | 82V3001APVG |
Description | IC CLK/FREQ GEN STRATUM 56-BSSOP |
Customer Reference | |
Detailed Description | Stratum Clock/Frequency Generator IC 32.768MHz 1 Output 56-SSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:14 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 32.768MHz |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Stratum | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Input CMOS, TTL | Supplier Device Package 56-SSOP |
Output Clock | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,20000 € | 31,20 € |
| 10 | 24,76300 € | 247,63 € |
| 26 | 23,13962 € | 601,63 € |
| Unit Price without VAT: | 31,20000 € |
|---|---|
| Unit Price with VAT: | 37,44000 € |

