
82V2108PXG8 | |
|---|---|
DigiKey Part Number | 82V2108PXG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 82V2108PXG8 |
Description | IC TELECOM INTERFACE 128QFP |
Customer Reference | |
Detailed Description | Telecom IC 128-PQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | - | |
Interface | Parallel | |
Number of Circuits | 8 | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 160mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 128-BFQFP | |
Supplier Device Package | 128-PQFP (14x20) | |
Base Product Number |

