
82V2082BFG8 | |
|---|---|
DigiKey Part Number | 82V2082BFG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 82V2082BFG8 |
Description | IC TELECOM INTERFACE 81FPBGA |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 81-FPBGA (8x8) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.13V ~ 3.47V |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 81-LFBGA |
Function Line Interface Unit (LIU) | Supplier Device Package 81-FPBGA (8x8) |
Interface LIU | Base Product Number |

