
82P2821BHG | |
---|---|
DigiKey Part Number | 800-1703-ND |
Manufacturer | |
Manufacturer Product Number | 82P2821BHG |
Description | IC TELECOM INTERFACE 640TEPBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 640-TEPBGA (31x31) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Line Interface Unit (LIU) | |
Interface | E1, J1, T1 | |
Number of Circuits | 1 | |
Voltage - Supply | 1.8V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 640-BGA Exposed Pad | |
Supplier Device Package | 640-TEPBGA (31x31) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 140,64000 € | 140,64 € |
10 | 119,35000 € | 1 193,50 € |
25 | 114,03560 € | 2 850,89 € |
Unit Price without VAT: | 140,64000 € |
---|---|
Unit Price with VAT: | 168,76800 € |