74FCT166244ATPVG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 61 294
Unit Price: 1,38027 €
Datasheet

Similar


Texas Instruments
In Stock: 5 675
Unit Price: 1,50029 €
Datasheet

Similar


Texas Instruments
In Stock: 8 708
Unit Price: 1,38027 €
Datasheet

Similar


Texas Instruments
In Stock: 807
Unit Price: 1,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 65 850
Unit Price: 3,30923 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12 158
Unit Price: 1,50882 €
Datasheet

Similar


Texas Instruments
In Stock: 406
Unit Price: 2,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 4 129
Unit Price: 1,54311 €
Datasheet

Similar


Texas Instruments
In Stock: 40 830
Unit Price: 1,49168 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9 102
Unit Price: 1,40596 €
Datasheet

Similar


Texas Instruments
In Stock: 34 980
Unit Price: 1,16591 €
Datasheet

Similar


Texas Instruments
In Stock: 69 465
Unit Price: 1,49168 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11 763
Unit Price: 2,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 15 651
Unit Price: 1,49168 €
Datasheet
9DB803DFILF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT166244ATPVG

DigiKey Part Number
74FCT166244ATPVG-ND
Manufacturer
Manufacturer Product Number
74FCT166244ATPVG
Description
IC BUFF NON-INVERT 5.5V 48-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes