
IDT72V8980J | |
|---|---|
DigiKey Part Number | IDT72V8980J-ND |
Manufacturer | |
Manufacturer Product Number | IDT72V8980J |
Description | IC MULTIPLEXER 1 X 8:8 44-PLCC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:8 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 44-LCC (J-Lead) |
Type Multiplexer | Supplier Device Package 44-PLCC (16.59x16.59) |
Circuit 1 x 8:8 | Base Product Number |
Independent Circuits 1 |

