
72V82L15PAG8 | |
|---|---|
DigiKey Part Number | 800-72V82L15PAG8TR-ND - Tape & Reel (TR) 800-72V82L15PAG8CT-ND - Cut Tape (CT) 800-72V82L15PAG8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 72V82L15PAG8 |
Description | IC FIFO ASYNC 1KX9X2 56TSSOP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 18K (1K x 9 x 2) Bi-Directional 40MHz 15ns 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 18K (1K x 9 x 2) | |
Function | Asynchronous | |
Data Rate | 40MHz | |
Access Time | 15ns | |
Voltage - Supply | 3 V ~ 3.6 V | |
Current - Supply (Max) | 100mA | |
Bus Directional | Bi-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,45000 € | 22,45 € |
| 10 | 20,78400 € | 207,84 € |
| 25 | 20,12320 € | 503,08 € |
| 50 | 19,62760 € | 981,38 € |
| 100 | 19,13750 € | 1 913,75 € |
| 250 | 18,50120 € | 4 625,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,12068 € | 34 241,36 € |
| Unit Price without VAT: | 22,45000 € |
|---|---|
| Unit Price with VAT: | 26,94000 € |

