
72V811L15PFI8 | |
|---|---|
DigiKey Part Number | 72V811L15PFI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 72V811L15PFI8 |
Description | IC FIFO SYNC 512X9X2 10NS 64QFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 9K (512 x 9 x 2) Bi-Directional 66.7MHz 10ns 64-TQFP (14x14) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 40mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Bi-Directional |
Series | Expansion Type Depth, Width |
Packaging Tape & Reel (TR) | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability No |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 9K (512 x 9 x 2) | Operating Temperature -40°C ~ 85°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 66.7MHz | Package / Case 64-LQFP |
Access Time 10ns | Supplier Device Package 64-TQFP (14x14) |
Voltage - Supply 3 V ~ 3.6 V | Base Product Number |

