
72V805L20PF8 | |
|---|---|
DigiKey Part Number | 72V805L20PF8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 72V805L20PF8 |
Description | IC FIFO SYNC 256X18X2 128TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 9K (256 x 18 x 2) Bi-Directional 50MHz 12ns 128-TQFP (14x20) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 60mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Bi-Directional |
Series | Expansion Type Depth, Width |
Packaging Tape & Reel (TR) | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability No |
DigiKey Programmable Not Verified | FWFT Support Yes |
Memory Size 9K (256 x 18 x 2) | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 50MHz | Package / Case 128-LQFP |
Access Time 12ns | Supplier Device Package 128-TQFP (14x20) |
Voltage - Supply 3 V ~ 3.6 V | Base Product Number |

