Parametric Equivalent
Parametric Equivalent

72V70200PFG | |
|---|---|
DigiKey Part Number | 72V70200PFG-ND |
Manufacturer | |
Manufacturer Product Number | 72V70200PFG |
Description | IC MULTIPLEXER 1X16:16 100-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 16:16 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 16:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 11,71844 € | 6 327,96 € |
| Unit Price without VAT: | 11,71844 € |
|---|---|
| Unit Price with VAT: | 14,06213 € |


