
72V03L15JG | |
|---|---|
DigiKey Part Number | 72V03L15JG-ND |
Manufacturer | |
Manufacturer Product Number | 72V03L15JG |
Description | IC FIFO ASYNC 2KX9 15NS 32PLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Asynchronous FIFO 18K (2K x 9) Uni-Directional 40MHz 15ns 32-PLCC (14x11.46) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 60mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tube | Programmable Flags Support No |
Part Status Active | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 18K (2K x 9) | Operating Temperature 0°C ~ 70°C |
Function Asynchronous | Mounting Type Surface Mount |
Data Rate 40MHz | Package / Case 32-LCC (J-Lead) |
Access Time 15ns | Supplier Device Package 32-PLCC (14x11.46) |
Voltage - Supply 3 V ~ 3.6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,58000 € | 16,58 € |
| 10 | 15,36300 € | 153,63 € |
| 32 | 14,74750 € | 471,92 € |
| 64 | 14,38422 € | 920,59 € |
| 128 | 14,22711 € | 1 821,07 € |
| Unit Price without VAT: | 16,58000 € |
|---|---|
| Unit Price with VAT: | 19,89600 € |

