Similar

72T1855L5BBI | |
|---|---|
DigiKey Part Number | 72T1855L5BBI-ND |
Manufacturer | |
Manufacturer Product Number | 72T1855L5BBI |
Description | IC FIFO ASYNC/SYNC 8KX9 144BGA |
Customer Reference | |
Detailed Description | Asynchronous, Synchronous FIFO 72K (4K x 18)(8K x 9) Uni-Directional 83MHz, 200MHz 10ns, 3.6ns 144-PBGA (13x13) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 60mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tray | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support Yes |
Memory Size 72K (4K x 18)(8K x 9) | Operating Temperature -40°C ~ 85°C |
Function Asynchronous, Synchronous | Mounting Type Surface Mount |
Data Rate 83MHz, 200MHz | Package / Case 144-BGA |
Access Time 10ns, 3.6ns | Supplier Device Package 144-PBGA (13x13) |
Voltage - Supply 2.375 V ~ 2.625 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72T18125L5BBI | Renesas Electronics Corporation | 11 | 800-2331-ND | 341,35000 € | Similar |


