
72T18105L5BBGI | |
|---|---|
DigiKey Part Number | 72T18105L5BBGI-ND |
Manufacturer | |
Manufacturer Product Number | 72T18105L5BBGI |
Description | IC FIFO ASYNC/SYN 256KX9 240BGA |
Customer Reference | |
Detailed Description | Asynchronous, Synchronous FIFO 2.25M (128K x 18)(256K x 9) Uni-Directional 83MHz, 200MHz 10ns, 3.6ns 240-PBGA (19x19) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 70mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tray | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support Yes |
Memory Size 2.25M (128K x 18)(256K x 9) | Operating Temperature -40°C ~ 85°C |
Function Asynchronous, Synchronous | Mounting Type Surface Mount |
Data Rate 83MHz, 200MHz | Package / Case 240-BGA |
Access Time 10ns, 3.6ns | Supplier Device Package 240-PBGA (19x19) |
Voltage - Supply 2.375 V ~ 2.625 V | Base Product Number |

