Similar
Similar
Similar
Similar

71V65703S85BQG | |
|---|---|
DigiKey Part Number | 71V65703S85BQG-ND |
Manufacturer | |
Manufacturer Product Number | 71V65703S85BQG |
Description | IC SRAM 9MBIT PARALLEL 165CABGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR (ZBT) Memory IC 9Mbit Parallel 8.5 ns 165-CABGA (13x15) |
Datasheet | Datasheet |
Category | Memory Organization 256K x 36 |
Mfr | Memory Interface Parallel |
Packaging Tray | Access Time 8.5 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR (ZBT) | Supplier Device Package 165-CABGA (13x15) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V65603S133BQG | Renesas Electronics Corporation | 0 | 71V65603S133BQG-ND | 12,36860 € | Similar |
| 71V65603S150BQGI | Renesas Electronics Corporation | 0 | 71V65603S150BQGI-ND | 27,36691 € | Similar |
| 71V65703S75BQG | Renesas Electronics Corporation | 0 | 71V65703S75BQG-ND | 25,12522 € | Similar |
| IS64LF25636A-7.5B3LA3-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS64LF25636A-7.5B3LA3-TR-ND | 21,37346 € | Similar |



