71V416S12BE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,38716 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 245
Unit Price: 9,95000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,20392 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 180
Unit Price: 4,14000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 3,17817 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 3,84942 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 3,62224 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 10,30026 €
Datasheet
SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 48-CABGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V416S12BE

DigiKey Part Number
71V416S12BE-ND
Manufacturer
Manufacturer Product Number
71V416S12BE
Description
IC SRAM 4MBIT PARALLEL 48CABGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 48-CABGA (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
12ns
Packaging
Tray
Access Time
12 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
48-CABGA (9x9)
Memory Size
Base Product Number
Memory Organization
256K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
71V416S12BEGRenesas Electronics Corporation071V416S12BEG-ND6,38716 €MFR Recommended
71V416L10BERenesas Electronics Corporation24571V416L10BE-ND9,95000 €Similar
71V416L12BEIRenesas Electronics Corporation071V416L12BEI-ND6,20392 €Similar
IS61WV25616BLL-10BLIISSI, Integrated Silicon Solution Inc180706-1104-ND4,14000 €Similar
IS61WV25616BLL-10BLI-TRISSI, Integrated Silicon Solution Inc0IS61WV25616BLL-10BLI-TR-ND3,17817 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types