Similar

71V3577S80BGG8 | |
|---|---|
DigiKey Part Number | 71V3577S80BGG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 71V3577S80BGG8 |
Description | IC SRAM 4.5MBIT PAR 119PBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 100 MHz 8 ns 119-PBGA (14x22) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 100 MHz |
Packaging Tape & Reel (TR) | Access Time 8 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 119-PBGA (14x22) |
Memory Size | Base Product Number |
Memory Organization 128K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V35761SA166BGG8 | Renesas Electronics Corporation | 0 | 71V35761SA166BGG8-ND | 8,10176 € | Similar |


