IDT71V3556S133PFI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 9,79792 €
Datasheet
SRAM - Synchronous, SDR (ZBT) Memory IC 4.5Mbit Parallel 133 MHz 4.2 ns 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT71V3556S133PFI

DigiKey Part Number
IDT71V3556S133PFI-ND
Manufacturer
Manufacturer Product Number
IDT71V3556S133PFI
Description
IC SRAM 4.5MBIT PARALLEL 100TQFP
Customer Reference
Detailed Description
SRAM - Synchronous, SDR (ZBT) Memory IC 4.5Mbit Parallel 133 MHz 4.2 ns 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
133 MHz
Packaging
Tray
Access Time
4.2 ns
Part Status
Obsolete
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Synchronous, SDR (ZBT)
Supplier Device Package
100-TQFP (14x14)
Memory Size
Base Product Number
Memory Organization
128K x 36
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS61NLP12836B-200TQLIISSI, Integrated Silicon Solution Inc0706-1101-ND9,79792 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types