Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

71V256S12YG | |
|---|---|
DigiKey Part Number | 71V256S12YG-ND |
Manufacturer | |
Manufacturer Product Number | 71V256S12YG |
Description | IC SRAM 256KBIT PARALLEL 28SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 12 ns 28-SOJ |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tube | Access Time 12 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 28-SOJ |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C3256A-10JCN | Alliance Memory, Inc. | 0 | 1450-1223-5-ND | 4,24000 € | Similar |
| AS7C3256A-10JIN | Alliance Memory, Inc. | 258 | 1450-1224-5-ND | 4,59000 € | Similar |
| AS7C3256A-12JCN | Alliance Memory, Inc. | 200 | 1450-1058-ND | 4,24000 € | Similar |
| AS7C3256A-12JIN | Alliance Memory, Inc. | 0 | AS7C3256A-12JIN-ND | 3,06296 € | Similar |
| AS7C3256A-15JCN | Alliance Memory, Inc. | 0 | AS7C3256A-15JCN-ND | 2,83064 € | Similar |



