
7130LA20TFG8 | |
---|---|
DigiKey Part Number | 800-7130LA20TFG8TR-ND - Tape & Reel (TR) 800-7130LA20TFG8CT-ND - Cut Tape (CT) 800-7130LA20TFG8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7130LA20TFG8 |
Description | IC SRAM 8KBIT PARALLEL 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 8Kbit Parallel 20 ns 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,29000 € | 22,29 € |
10 | 19,79100 € | 197,91 € |
25 | 18,87280 € | 471,82 € |
50 | 18,20560 € | 910,28 € |
100 | 17,56100 € | 1 756,10 € |
250 | 16,74208 € | 4 185,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 17,50569 € | 17 505,69 € |
Unit Price without VAT: | 22,29000 € |
---|---|
Unit Price with VAT: | 26,74800 € |