
7130LA20JG | |
---|---|
DigiKey Part Number | 800-1436-5-ND |
Manufacturer | |
Manufacturer Product Number | 7130LA20JG |
Description | IC SRAM 8KBIT PARALLEL 52PLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 8Kbit Parallel 20 ns 52-PLCC (19.13x19.13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 52-PLCC (19.13x19.13) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,61000 € | 18,61 € |
24 | 16,71333 € | 401,12 € |
48 | 16,30438 € | 782,61 € |
72 | 16,06667 € | 1 156,80 € |
120 | 15,76992 € | 1 892,39 € |
264 | 15,31818 € | 4 044,00 € |
504 | 14,95462 € | 7 537,13 € |
Unit Price without VAT: | 18,61000 € |
---|---|
Unit Price with VAT: | 22,33200 € |