Direct

70V9289L9PFI | |
|---|---|
DigiKey Part Number | 800-1401-ND |
Manufacturer | |
Manufacturer Product Number | 70V9289L9PFI |
Description | IC SRAM 1MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 1Mbit Parallel 9 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Organization 64K x 16 |
Mfr | Memory Interface Parallel |
Packaging Tray | Access Time 9 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Synchronous | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 70V9289L9PFGI | Renesas Electronics Corporation | 1 | 70V9289L9PFGI-ND | 138,35000 € | Direct |


