
70V9279L7PRFG8 | |
|---|---|
DigiKey Part Number | 70V9279L7PRFG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 70V9279L7PRFG8 |
Description | IC SRAM 512KBIT PARALLEL 128TQFP |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 512Kbit Parallel 7.5 ns 128-TQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Organization 32K x 16 |
Mfr | Memory Interface Parallel |
Packaging Tape & Reel (TR) | Access Time 7.5 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Synchronous | Supplier Device Package 128-TQFP (14x20) |
Memory Size | Base Product Number |

