
70V657S12BCGI | |
|---|---|
DigiKey Part Number | 70V657S12BCGI-ND |
Manufacturer | |
Manufacturer Product Number | 70V657S12BCGI |
Description | IC SRAM 1.125MBIT PAR 256CABGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 1.125Mbit Parallel 12 ns 256-CABGA (17x17) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tray | Access Time 12 ns |
Part Status Active | Voltage - Supply 3.15V ~ 3.45V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Asynchronous | Supplier Device Package 256-CABGA (17x17) |
Memory Size | Base Product Number |
Memory Organization 32K x 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 144,33188 € | 6 927,93 € |
| Unit Price without VAT: | 144,33188 € |
|---|---|
| Unit Price with VAT: | 173,19826 € |

